ILD223T | |
---|---|
DigiKey Part Number | 751-1314-2-ND - Tape & Reel (TR) 751-1314-1-ND - Cut Tape (CT) 751-1314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILD223T |
Description | OPTOISO 4KV 2CH DARLINGTON 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 4000Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ILD223T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 500% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 15µs, 30µs (Min) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.3V (Max) | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥10.51600 | ¥105.16 |
100 | ¥7.78340 | ¥778.34 |
500 | ¥7.15192 | ¥3,575.96 |
1,000 | ¥5.88989 | ¥5,889.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.59538 | ¥11,190.76 |
6,000 | ¥5.46918 | ¥32,815.08 |
10,000 | ¥5.34297 | ¥53,429.70 |