MOCD223R2M | |
---|---|
DigiKey Part Number | MOCD223R2MTR-ND - Tape & Reel (TR) MOCD223R2MCT-ND - Cut Tape (CT) MOCD223R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOCD223R2M |
Description | OPTOISOLTR 2.5KV 2CH DARL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOCD223R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 500% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 10µs, 125µs | |
Rise / Fall Time (Typ) | 8µs, 110µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥7.60900 | ¥76.09 |
100 | ¥5.62780 | ¥562.78 |
500 | ¥5.17164 | ¥2,585.82 |
1,000 | ¥4.25894 | ¥4,258.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.04600 | ¥10,115.00 |
5,000 | ¥3.95473 | ¥19,773.65 |
12,500 | ¥3.86347 | ¥48,293.38 |