TLP266J(TPR,E | |
---|---|
DigiKey Part Number | 264-TLP266J(TPR,ETR-ND - Tape & Reel (TR) 264-TLP266J(TPR,ECT-ND - Cut Tape (CT) 264-TLP266J(TPR,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP266J(TPR,E |
Description | X36 PB-F TRIAC COUPLER ZC SO6 RI |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP266J(TPR,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 200V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 70 mA | |
Current - Hold (Ih) | 600µA (Typ) | |
Turn On Time | 30µs | |
Voltage - Forward (Vf) (Typ) | 1.27V | |
Current - DC Forward (If) (Max) | 30 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥5.32200 | ¥53.22 |
100 | ¥3.60450 | ¥360.45 |
500 | ¥2.92816 | ¥1,464.08 |
1,000 | ¥2.72073 | ¥2,720.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.46583 | ¥7,397.49 |
6,000 | ¥2.34173 | ¥14,050.38 |
9,000 | ¥2.27977 | ¥20,517.93 |
15,000 | ¥2.21127 | ¥33,169.05 |
21,000 | ¥2.17132 | ¥45,597.72 |
30,000 | ¥2.13296 | ¥63,988.80 |