NRF51802-QFAA-R | |
---|---|
DigiKey Part Number | 4823-NRF51802-QFAA-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRF51802-QFAA-R |
Description | IC RF TXRX BLE 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth Bluetooth v4.1 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -94dBm | |
Memory Size | 256kB Flash, 16kB RAM | |
Serial Interfaces | I2C, SPI, UART, USB | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 8.7mA ~ 13.4mA | |
Current - Transmitting | 4.7mA ~ 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.87159 | ¥59,614.77 |