NRF24L01P-R | |
---|---|
DigiKey Part Number | 4823-NRF24L01P-RTR-ND - Tape & Reel (TR) 4823-NRF24L01P-RCT-ND - Cut Tape (CT) 4823-NRF24L01P-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF24L01P-R |
Description | IC RF TXRX ISM>1GHZ 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz 2.4GHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 0dBm | |
Sensitivity | -94dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 12.6mA ~ 13.5mA | |
Current - Transmitting | 7mA ~ 11.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.81000 | ¥15.81 |
100 | ¥15.30220 | ¥1,530.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥15.30219 | ¥61,208.76 |