TLP3905(TPR,E

DigiKey Part Number
264-TLP3905(TPRETR-ND - Tape & Reel (TR)
264-TLP3905(TPRECT-ND - Cut Tape (CT)
264-TLP3905(TPREDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3905(TPR,E
Description
PHOTORVOLTAIC; 3.75KV BV; SO6; 1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
300µs, 1ms
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic
Voltage - Output (Max)
7V
Current - Output / Channel
30µA (Typ)
Voltage - Forward (Vf) (Typ)
1.65V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
6-SOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.81000¥15.81
10¥10.12500¥101.25
100¥7.20820¥720.82
500¥6.05932¥3,029.66
1,000¥5.70653¥5,706.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.27282¥15,818.46
6,000¥5.06158¥30,369.48
9,000¥4.95608¥44,604.72
15,000¥4.83939¥72,590.85
Manufacturers Standard Package