ISO7341CQDWRQ1

DigiKey Part Number
296-ISO7341CQDWRQ1TR-ND - Tape & Reel (TR)
296-ISO7341CQDWRQ1CT-ND - Cut Tape (CT)
296-ISO7341CQDWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7341CQDWRQ1
Description
DGTL ISO 3000VRMS 4CH 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7341CQDWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
58ns, 58ns
Pulse Width Distortion (Max)
4ns
Rise / Fall Time (Typ)
2.1ns, 1.7ns
Voltage - Supply
3V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.86000¥51.86
10¥46.55300¥465.53
25¥44.00920¥1,100.23
100¥38.14070¥3,814.07
250¥36.18492¥9,046.23
500¥32.46870¥16,234.35
1,000¥27.38318¥27,383.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥26.01402¥52,028.04
Manufacturers Standard Package