IL 711-1ETR7 | |
---|---|
DigiKey Part Number | 390-IL711-1ETR7TR-ND - Tape & Reel (TR) 390-IL711-1ETR7CT-ND - Cut Tape (CT) 390-IL711-1ETR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL 711-1ETR7 |
Description | DGTL ISO 1000VRMS 2CH GP 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 2 Channel 110Mbps 100kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.78000 | ¥58.78 |
10 | ¥53.12600 | ¥531.26 |
25 | ¥50.65440 | ¥1,266.36 |
100 | ¥43.98320 | ¥4,398.32 |
250 | ¥42.00660 | ¥10,501.65 |
500 | ¥38.30038 | ¥19,150.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥33.35832 | ¥33,358.32 |
2,000 | ¥32.12283 | ¥64,245.66 |