RV1S9213ACCSP-10YC#SC0

DigiKey Part Number
559-RV1S9213ACCSP-10YC#SC0-ND
Manufacturer
Manufacturer Product Number
RV1S9213ACCSP-10YC#SC0
Description
OPTO COUPLER IN 5PIN SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 1Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 50kV/µs CMTI 5-LSSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Strip
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
15 mA
Data Rate
1Mbps
Propagation Delay tpLH / tpHL (Max)
750ns, 500ns
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
1.56V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-SMD, Gull Wing
Supplier Device Package
5-LSSO
Base Product Number
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.41000¥33.41
20¥23.62050¥472.41
100¥19.34620¥1,934.62
500¥16.30958¥8,154.79
1,000¥14.95976¥14,959.76
2,000¥14.34113¥28,682.26
5,000¥14.05996¥70,299.80
Manufacturers Standard Package