FHS AH 600 | |
---|---|
DigiKey Part Number | 398-FHSAH600TR-ND - Tape & Reel (TR) 398-FHSAH600CT-ND - Cut Tape (CT) 398-FHSAH600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FHS AH 600 |
Description | SENSOR CURRENT HALL 100A AC/DC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 600mV/mT | |
Frequency | 160kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 19mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.04000 | ¥69.04 |
10 | ¥55.22700 | ¥552.27 |
25 | ¥51.08160 | ¥1,277.04 |
100 | ¥44.17940 | ¥4,417.94 |
500 | ¥41.41814 | ¥20,709.07 |
1,000 | ¥38.65685 | ¥38,656.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥37.96654 | ¥113,899.62 |