UCC5350MCQDWVQ1

DigiKey Part Number
296-UCC5350MCQDWVQ1-ND
Manufacturer
Manufacturer Product Number
UCC5350MCQDWVQ1
Description
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Customer Reference
Detailed Description
5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC5350MCQDWVQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Pulse Width Distortion (Max)
20ns
Rise / Fall Time (Typ)
10ns, 10ns
Current - Output High, Low
5A, 5A
Current - Peak Output
5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
13.2V ~ 33V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CQC, UL, VDE
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.82000¥45.82
10¥30.69700¥306.97
25¥26.76760¥669.19
100¥22.36140¥2,236.14
250¥20.22180¥5,055.45
500¥18.91724¥9,458.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.