ISO1640DWR

DigiKey Part Number
296-ISO1640DWRTR-ND - Tape & Reel (TR)
296-ISO1640DWRCT-ND - Cut Tape (CT)
296-ISO1640DWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1640DWR
Description
HOT-SWAPPABLE, ROBUST-EMC BIDIRE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I2C Digital Isolator 5000Vrms 2 Channel 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO1640DWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
I2C
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/2
Channel Type
Bidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
70ns, 88ns
Pulse Width Distortion (Max)
45ns
Rise / Fall Time (Typ)
24ns, 16ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥22.83924¥45,678.48
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.48000¥45.48
10¥40.87400¥408.74
25¥38.63640¥965.91
100¥33.48630¥3,348.63
250¥31.76904¥7,942.26
500¥28.50610¥14,253.05
1,000¥24.04136¥24,041.36
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.92000¥43.92
10¥39.47300¥394.73
25¥37.31200¥932.80
100¥32.33840¥3,233.84
250¥30.68004¥7,670.01
500¥27.52896¥13,764.48
1,000¥23.21725¥23,217.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.