P6SMB6.8CA-AT/TR13 | |
---|---|
DigiKey Part Number | 13-P6SMB6.8CA-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB6.8CA-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB6.8CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB6.8CA-AT/TR13 |
Description | P6SMB, DO-214AA, 5.8V, 10.5V, AU |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 58.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 58.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.10910 | ¥110.91 |
500 | ¥0.98304 | ¥491.52 |
1,000 | ¥0.76499 | ¥764.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68470 | ¥2,054.10 |
6,000 | ¥0.66939 | ¥4,016.34 |
9,000 | ¥0.59288 | ¥5,335.92 |
30,000 | ¥0.58523 | ¥17,556.90 |
75,000 | ¥0.49726 | ¥37,294.50 |
150,000 | ¥0.47813 | ¥71,719.50 |