TPSI3052SQDWZRQ1

DigiKey Part Number
296-TPSI3052SQDWZRQ1TR-ND - Tape & Reel (TR)
296-TPSI3052SQDWZRQ1CT-ND - Cut Tape (CT)
296-TPSI3052SQDWZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSI3052SQDWZRQ1
Description
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5A, 3A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPSI3052SQDWZRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100V/ns
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
1.5A, 3A
Current - Peak Output
1.5A, 3A
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
37 mA
Voltage - Output Supply
3V ~ 5.5V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Approval Agency
UL, VDE
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.62000¥56.62
10¥50.88000¥508.80
25¥48.10320¥1,202.58
100¥41.69080¥4,169.08
250¥39.55244¥9,888.11
500¥35.49036¥17,745.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥28.90557¥28,905.57
2,000¥27.46028¥54,920.56
Manufacturers Standard Package