ADUM3160BRWZ

DigiKey Part Number
505-ADUM3160BRWZ-ND
Manufacturer
Manufacturer Product Number
ADUM3160BRWZ
Description
DGT ISOL 2500VRMS 2CH USB 16SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
USB Digital Isolator 2500Vrms 1 Channel 12Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM3160BRWZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Magnetic Coupling
Type
USB
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/1
Channel Type
Bidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
70ns, 70ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
20ns, 20ns (Max)
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.88000¥86.88
10¥78.45800¥784.58
47¥74.80702¥3,515.93
141¥64.95475¥9,158.62
282¥62.03535¥17,493.97
517¥56.56170¥29,242.40
1,034¥49.26348¥50,938.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.