ADUM6411BRSZ | |
---|---|
DigiKey Part Number | 505-ADUM6411BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM6411BRSZ |
Description | DGTL ISO 3750VRMS 4CH GP 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 75kV/µs CMTI 24-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.11000 | ¥107.11 |
10 | ¥98.43100 | ¥984.31 |
59 | ¥94.34915 | ¥5,566.60 |
118 | ¥83.12949 | ¥9,809.28 |
295 | ¥79.04997 | ¥23,319.74 |
531 | ¥73.94989 | ¥39,267.39 |
1,003 | ¥67.82988 | ¥68,033.37 |