24-SSOP (0.209", 5.30mm Width) Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock | 1 : ¥87.48000 Tube | Tube | Active | Magnetic Coupling | General Purpose | Yes | 4 | 3/1 | Unidirectional | 2500Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | |||
432 In Stock | 1 : ¥87.48000 Cut Tape (CT) 500 : ¥56.96104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | Yes | 4 | 3/1 | Unidirectional | 2500Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | |||
246 In Stock | 1 : ¥87.48000 Cut Tape (CT) 500 : ¥56.96104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | Yes | 4 | 4/0 | Unidirectional | 2500Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | |||
118 In Stock | 1 : ¥87.48000 Tube | Tube | Active | Magnetic Coupling | General Purpose | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | |||
25 In Stock | 1 : ¥84.48000 Tube | Tube | Active | Magnetic Coupling | General Purpose | Yes | 4 | 4/0 | Unidirectional | 2500Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | |||
17 In Stock | 1 : ¥107.12000 Tube | Tube | Active | Magnetic Coupling | General Purpose | Yes | 4 | 4/0 | Unidirectional | 3750Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | |||
55 In Stock | 1 : ¥107.12000 Tube | Tube | Active | Magnetic Coupling | General Purpose | Yes | 4 | 2/2 | Unidirectional | 3750Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | |||
0 In Stock Check Lead Time | 500 : ¥71.41808 Tape & Reel (TR) | Tape & Reel (TR) | Active | Magnetic Coupling | General Purpose | Yes | 4 | 2/2 | Unidirectional | 3750Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | |||
0 In Stock Check Lead Time | 500 : ¥71.41808 Tape & Reel (TR) | Tape & Reel (TR) | Active | Magnetic Coupling | General Purpose | Yes | 4 | 3/1 | Unidirectional | 3750Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | |||
0 In Stock Check Lead Time | 500 : ¥71.41808 Tape & Reel (TR) | Tape & Reel (TR) | Active | Magnetic Coupling | General Purpose | Yes | 4 | 4/0 | Unidirectional | 3750Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | |||
86 In Stock | 1 : ¥84.48000 Cut Tape (CT) 500 : ¥47.60852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | |||
78 In Stock | 1 : ¥107.12000 Tube | Tube | Active | Magnetic Coupling | General Purpose | Yes | 4 | 3/1 | Unidirectional | 3750Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP |