1EDF5673FXUMA1 | |
---|---|
DigiKey Part Number | 1EDF5673FXUMA1TR-ND - Tape & Reel (TR) 1EDF5673FXUMA1CT-ND - Cut Tape (CT) 1EDF5673FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDF5673FXUMA1 |
Description | DGT ISO 1.5KV 1CH GT DVR DSO16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 1500VDC 1 Channel PG-DSO-16-11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 1500VDC | |
Common Mode Transient Immunity (Min) | 150V/ns | |
Propagation Delay tpLH / tpHL (Max) | 44ns, 44ns | |
Pulse Width Distortion (Max) | 18ns (Typ) | |
Rise / Fall Time (Typ) | 6.5ns, 4.5ns | |
Current - Output High, Low | 4A, 8A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3.13V ~ 3.47V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-16-11 | |
Approval Agency | CQC, CSA, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.39000 | ¥28.39 |
10 | ¥25.49500 | ¥254.95 |
25 | ¥24.09920 | ¥602.48 |
100 | ¥20.88580 | ¥2,088.58 |
250 | ¥19.81428 | ¥4,953.57 |
500 | ¥17.77944 | ¥8,889.72 |
1,000 | ¥14.99462 | ¥14,994.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.24491 | ¥35,612.28 |
5,000 | ¥13.70938 | ¥68,546.90 |