ADG1604BCPZ-REEL7

DigiKey Part Number
505-ADG1604BCPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG1604BCPZ-REEL7CT-ND - Cut Tape (CT)
505-ADG1604BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1604BCPZ-REEL7
Description
IC SWITCH SP4TX1 1.1OHM 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 1.1Ohm 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG1604BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
1.1Ohm
Channel-to-Channel Matching (ΔRon)
30mOhm
Voltage - Supply, Single (V+)
3.3V ~ 16V
Voltage - Supply, Dual (V±)
±3.3V ~ 8V
Switch Time (Ton, Toff) (Max)
95ns, 173ns
-3db Bandwidth
19MHz
Charge Injection
125pC
Channel Capacitance (CS(off), CD(off))
60pF, 270pF
Current - Leakage (IS(off)) (Max)
200pA
Crosstalk
-70dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.05000¥53.05
10¥47.61500¥476.15
25¥45.01240¥1,125.31
100¥39.01120¥3,901.12
250¥37.01088¥9,252.72
500¥33.20984¥16,604.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥28.00828¥42,012.42
3,000¥26.60787¥79,823.61
Manufacturers Standard Package