Drivers, Receivers, Transceivers

Results: 7
Manufacturer
Analog Devices Inc./Maxim IntegratedMaxLinear, Inc.Renesas Electronics CorporationTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
DriverReceiverTransceiver
Protocol
CANbusRS232RS422, RS485
Number of Drivers/Receivers
0/11/01/12/23/3
Duplex
-FullHalf
Receiver Hysteresis
15 mV100 mV500 mV
Data Rate
250kbps500kbps1Mbps20Mbps
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V3.3V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)24-TSSOP (0.173", 4.40mm Width)28-SSOP (0.209", 5.30mm Width)SC-74A, SOT-753SOT-23-6
Supplier Device Package
5-SOT6-SOT8-SOIC24-TSSOP28-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SP3075EEN-L
IC TRANSCEIVER HALF 1/1 8SOIC
MaxLinear, Inc.
6,182
In Stock
1 : ¥8.37000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
15 mV
500kbps
3.3V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14,756
In Stock
1 : ¥13.71000
Cut Tape (CT)
3,000 : ¥6.26868
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
RS422, RS485
1/0
-
-
20Mbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
SOT-23-6
6-SOT
4,529
In Stock
1 : ¥14.20000
Cut Tape (CT)
3,000 : ¥6.49119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
RS422, RS485
0/1
-
15 mV
20Mbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
5-SOT
8-SOIC
SN65HVD230DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
39,111
In Stock
1 : ¥21.25000
Cut Tape (CT)
2,500 : ¥9.73678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
100 mV
1Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
2,119
In Stock
184
Factory
1 : ¥91.73000
Tube
-
Tube
Active
Transceiver
RS232
2/2
Full
500 mV
250kbps
3V ~ 5.5V
0°C ~ 70°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
1,757
In Stock
1 : ¥113.24000
Tube
-
Tube
Active
Transceiver
RS232
3/3
Full
500 mV
250kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
8-SOIC
SP3075EEN-L/TR
IC TRANSCEIVER HALF 1/1 8SOIC
MaxLinear, Inc.
2,250
In Stock
1 : ¥8.67000
Cut Tape (CT)
2,500 : ¥3.67834
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
15 mV
500kbps
3.3V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 7

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.