XR16M752IM48-F

DigiKey Part Number
1016-1649-ND
Manufacturer
Manufacturer Product Number
XR16M752IM48-F
Description
IC UART FIFO 34B DUAL 48TQFP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
UART IC 2, DUART Channel RS232, RS422, RS485 64 Byte 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
XR16M752IM48-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Active
Features
Internal Oscillator, Timer/Counter
Number of Channels
2, DUART
FIFO's
64 Byte
Protocol
RS232, RS422, RS485
Data Rate (Max)
16Mbps
Voltage - Supply
1.62V ~ 3.63V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.01000¥51.01
10¥46.06800¥460.68
25¥43.92760¥1,098.19
80¥38.14075¥3,051.26
250¥37.72432¥9,431.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.