FSUSB42MUX | |
---|---|
DigiKey Part Number | FSUSB42MUXTR-ND - Tape & Reel (TR) FSUSB42MUXCT-ND - Cut Tape (CT) FSUSB42MUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSUSB42MUX |
Description | IC USB SWITCH DPDT 10MSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | FSUSB42MUX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 6.5Ohm | |
Voltage - Supply, Single (V+) | 2.4V ~ 4.4V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 720MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.07300 | ¥70.73 |
25 | ¥6.64120 | ¥166.03 |
100 | ¥5.03440 | ¥503.44 |
250 | ¥4.28460 | ¥1,071.15 |
500 | ¥4.07038 | ¥2,035.19 |
1,000 | ¥3.10626 | ¥3,106.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.89205 | ¥11,568.20 |
8,000 | ¥2.78495 | ¥22,279.60 |
12,000 | ¥2.67783 | ¥32,133.96 |
28,000 | ¥2.65132 | ¥74,236.96 |