CD4066BPWR | |
---|---|
DigiKey Part Number | 296-14123-2-ND - Tape & Reel (TR) 296-14123-1-ND - Cut Tape (CT) 296-14123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4066BPWR |
Description | IC QUAD BILATERAL SWITCH 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 240Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4066BPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 40MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.85900 | ¥38.59 |
25 | ¥3.60440 | ¥90.11 |
100 | ¥2.88520 | ¥288.52 |
250 | ¥2.67880 | ¥669.70 |
500 | ¥2.26666 | ¥1,133.33 |
1,000 | ¥1.75151 | ¥1,751.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.59697 | ¥3,193.94 |
6,000 | ¥1.49394 | ¥8,963.64 |
10,000 | ¥1.39091 | ¥13,909.10 |
50,000 | ¥1.28788 | ¥64,394.00 |