TMUX1219DCKR | |
---|---|
DigiKey Part Number | 296-TMUX1219DCKRTR-ND - Tape & Reel (TR) 296-TMUX1219DCKRCT-ND - Cut Tape (CT) 296-TMUX1219DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1219DCKR |
Description | IC SWITCH SPDT X 1 3OHM SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 3Ohm (Typ) SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1219DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 3Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.08V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | -, - | |
-3db Bandwidth | 250MHz | |
Charge Injection | -10pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF, - | |
Current - Leakage (IS(off)) (Max) | 5nA (Typ) | |
Crosstalk | -45dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.96449 | ¥8,893.47 |
6,000 | ¥2.76003 | ¥16,560.18 |
15,000 | ¥2.65781 | ¥39,867.15 |
30,000 | ¥2.55558 | ¥76,667.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.51900 | ¥65.19 |
25 | ¥6.12120 | ¥153.03 |
100 | ¥4.99480 | ¥499.48 |
250 | ¥4.63984 | ¥1,159.96 |
500 | ¥3.94876 | ¥1,974.38 |
1,000 | ¥3.15905 | ¥3,159.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.75000 | ¥67.50 |
25 | ¥6.33840 | ¥158.46 |
100 | ¥5.17210 | ¥517.21 |
250 | ¥4.80456 | ¥1,201.14 |
500 | ¥4.08892 | ¥2,044.46 |
1,000 | ¥3.27118 | ¥3,271.18 |