ISO1042BQDWVRQ1 | |
---|---|
DigiKey Part Number | 296-ISO1042BQDWVRQ1TR-ND - Tape & Reel (TR) 296-ISO1042BQDWVRQ1CT-ND - Cut Tape (CT) 296-ISO1042BQDWVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1042BQDWVRQ1 |
Description | IC TXRX/ISO FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1042BQDWVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 125 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 1.71V ~ 1.89V, 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.86000 | ¥30.86 |
10 | ¥27.68800 | ¥276.88 |
25 | ¥26.17680 | ¥654.42 |
100 | ¥22.68720 | ¥2,268.72 |
250 | ¥21.52340 | ¥5,380.85 |
500 | ¥19.31306 | ¥9,656.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.28808 | ¥16,288.08 |
2,000 | ¥15.47366 | ¥30,947.32 |
5,000 | ¥14.89196 | ¥74,459.80 |