Analog Switches, Multiplexers, Demultiplexers

Results: 5
Packaging
TrayTube
Switch Circuit
-SP4TSPST - NO
Multiplexer/Demultiplexer Circuit
1:14:18:116:132:1
Number of Circuits
12
On-State Resistance (Max)
4Ohm5.5Ohm75Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm1.3Ohm-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V±2.5V-
Switch Time (Ton, Toff) (Max)
14ns, 6ns (Typ)115ns, 45ns-
-3db Bandwidth
18MHz34MHz200MHz210MHz
Charge Injection
1pC2pC3pC
Channel Capacitance (CS(off), CD(off))
4pF, 23pF7pF, 7pF9pF, 37pF13pF, 137pF13pF, 275pF
Current - Leakage (IS(off)) (Max)
100pA200pA250pA
Crosstalk
-97dB @ 1MHz-82dB @ 1MHz-72dB @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)16-TSSOP (0.173", 4.40mm Width)48-TQFP
Supplier Device Package
8-MSOP10-MSOP16-TSSOP48-TQFP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
ADG721BRMZ
IC SWITCH SPST-NO X 2 4OHM 8MSOP
Analog Devices Inc.
7,132
In Stock
1 : ¥25.50000
Tube
-
Tube
Active
SPST - NO
1:1
2
4Ohm
300mOhm
1.8V ~ 5.5V
-
14ns, 6ns (Typ)
200MHz
2pC
7pF, 7pF
250pA
-97dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
10 MSOP
ADG704BRMZ
IC SWITCH SP4T X 1 4OHM 10MSOP
Analog Devices Inc.
5,835
In Stock
1 : ¥34.73000
Tube
-
Tube
Active
SP4T
4:1
1
4Ohm
-
1.8V ~ 5.5V
-
14ns, 6ns (Typ)
200MHz
3pC
9pF, 37pF
100pA
-82dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
16 TSSOP
ADG658YRUZ
IC MUX 8:1 75OHM 16TSSOP
Analog Devices Inc.
2,004
In Stock
1 : ¥55.77000
Tube
-
Tube
Active
-
8:1
1
75Ohm
1.3Ohm
2V ~ 12V
±2V ~ 6V
115ns, 45ns
210MHz
2pC
4pF, 23pF
200pA
-
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
48 TQFP
ADG732BSUZ
IC MUX 32:1 5.5OHM 48TQFP
Analog Devices Inc.
3,653
In Stock
1 : ¥122.59000
Tray
-
Tray
Active
-
32:1
1
5.5Ohm
-
1.8V ~ 5.5V
±2.5V
-
18MHz
1pC
13pF, 275pF
250pA
-72dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
48-TQFP
48-TQFP (7x7)
48 TQFP
ADG726BSUZ
IC MUX DUAL 16:1 5.5OHM 48TQFP
Analog Devices Inc.
1,865
In Stock
1 : ¥122.59000
Tray
-
Tray
Active
-
16:1
2
5.5Ohm
-
1.8V ~ 5.5V
±2.5V
-
34MHz
1pC
13pF, 137pF
250pA
-72dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP
48-TQFP (7x7)
Showing
of 5

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.