Controllers

Results: 4
Operating Temperature
-40°C ~ 70°C0°C ~ 70°C
Package / Case
28-QFN186-BGA
Supplier Device Package
28-QFN (4x4)186-BGA (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
28-QFN
88LX2730A0-NYC2C000
IC G.HN CONTROLLER RGMII/SGMII
MaxLinear, Inc.
4,426
In Stock
1 : ¥51.86000
Tray
-
Tray
Active
Not Verified
G.hn
Controller
RGMII, SGMII
-
-
-
0°C ~ 70°C
28-QFN
28-QFN (4x4)
28-QFN
88LX2741A0-NYC2I000
IC G.HN CONTROLLER RGMII/SGMII
MaxLinear, Inc.
2,564
In Stock
1 : ¥59.19000
Tray
-
Tray
Active
Not Verified
G.hn
Controller
RGMII, SGMII
-
-
-
0°C ~ 70°C
28-QFN
28-QFN (4x4)
186-BGA
88LX5153A0-BUU2I000
IC G.HN CONTROLLER RGMII/SGMII
MaxLinear, Inc.
3,048
In Stock
1 : ¥198.84000
Tray
-
Tray
Active
Not Verified
G.hn
Controller
RGMII, SGMII
-
-
-
-40°C ~ 70°C
186-BGA
186-BGA (10x10)
186-BGA
88LX5153A0-BUU2C000
IC G.HN CONTROLLER RGMII/SGMII
MaxLinear, Inc.
4,044
In Stock
1 : ¥208.19000
Tray
-
Tray
Active
Not Verified
G.hn
Controller
RGMII, SGMII
-
-
-
-40°C ~ 70°C
186-BGA
186-BGA (10x10)
Showing
of 4

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.