88LX5153A0-BUU2C000 | |
---|---|
DigiKey Part Number | 1016-2205-ND |
Manufacturer | |
Manufacturer Product Number | 88LX5153A0-BUU2C000 |
Description | IC G.HN CONTROLLER RGMII/SGMII |
Customer Reference | |
Detailed Description | G.hn Controller RGMII, SGMII Interface 186-BGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | G.hn | |
Function | Controller | |
Interface | RGMII, SGMII | |
Standards | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | 186-BGA | |
Supplier Device Package | 186-BGA (10x10) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.19000 | ¥208.19 |
10 | ¥153.32800 | ¥1,533.28 |
25 | ¥139.26360 | ¥3,481.59 |
80 | ¥125.72238 | ¥10,057.79 |
230 | ¥116.60343 | ¥26,818.79 |
440 | ¥114.76643 | ¥50,497.23 |