88LX2741A0-NYC2I000 | |
---|---|
DigiKey Part Number | 1016-2210-ND |
Manufacturer | |
Manufacturer Product Number | 88LX2741A0-NYC2I000 |
Description | IC G.HN CONTROLLER RGMII/SGMII |
Customer Reference | |
Detailed Description | G.hn Controller RGMII, SGMII Interface 28-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | 88LX2741A0-NYC2I000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | G.hn | |
Function | Controller | |
Interface | RGMII, SGMII | |
Standards | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-QFN | |
Supplier Device Package | 28-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.19000 | ¥59.19 |
10 | ¥53.47900 | ¥534.79 |
25 | ¥50.99600 | ¥1,274.90 |
80 | ¥44.27850 | ¥3,542.28 |
230 | ¥42.28870 | ¥9,726.40 |
440 | ¥38.55734 | ¥16,965.23 |
945 | ¥33.58218 | ¥31,735.16 |
2,400 | ¥32.33842 | ¥77,612.21 |