DS90LV001TM/NOPB | |
---|---|
DigiKey Part Number | DS90LV001TM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV001TM/NOPB |
Description | IC REDRIVER LVDS 1CH 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 800Mbps 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV001TM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 800Mbps | |
Number of Channels | 1 | |
Delay Time | 1.4ns | |
Signal Conditioning | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 47mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.32000 | ¥20.32 |
10 | ¥18.26900 | ¥182.69 |
95 | ¥14.68558 | ¥1,395.13 |
285 | ¥13.78958 | ¥3,930.03 |
570 | ¥12.06575 | ¥6,877.48 |
1,045 | ¥9.99735 | ¥10,447.23 |
2,565 | ¥9.30789 | ¥23,874.74 |
5,035 | ¥8.96317 | ¥45,129.56 |