SP485CN-L | |
---|---|
DigiKey Part Number | 1016-1167-5-ND |
Manufacturer | |
Manufacturer Product Number | SP485CN-L |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP485CN-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 10 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.67300 | ¥56.73 |
98 | ¥4.34704 | ¥426.01 |
294 | ¥4.03816 | ¥1,187.22 |
588 | ¥3.43667 | ¥2,020.76 |
1,078 | ¥2.74929 | ¥2,963.73 |
2,548 | ¥2.49159 | ¥6,348.57 |
5,096 | ¥2.31975 | ¥11,821.45 |