SDURB830

DigiKey Part Number
1655-SDURB830TR-ND - Tape & Reel (TR)
1655-SDURB830CT-ND - Cut Tape (CT)
1655-SDURB830DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDURB830
Description
DIODE GEN PURP 300V 8A D2PAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 300 V 8A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
10 µA @ 300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.33500¥43.35
100¥3.00400¥300.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥2.50984¥2,007.87
1,600¥2.13599¥3,417.58
2,400¥1.90238¥4,565.71
5,600¥1.80224¥10,092.54
20,000¥1.66875¥33,375.00
40,000¥1.65222¥66,088.80
Manufacturers Standard Package