SDURB830 | |
---|---|
DigiKey Part Number | 1655-SDURB830TR-ND - Tape & Reel (TR) 1655-SDURB830CT-ND - Cut Tape (CT) 1655-SDURB830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB830 |
Description | DIODE GEN PURP 300V 8A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.33500 | ¥43.35 |
100 | ¥3.00400 | ¥300.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥2.50984 | ¥2,007.87 |
1,600 | ¥2.13599 | ¥3,417.58 |
2,400 | ¥1.90238 | ¥4,565.71 |
5,600 | ¥1.80224 | ¥10,092.54 |
20,000 | ¥1.66875 | ¥33,375.00 |
40,000 | ¥1.65222 | ¥66,088.80 |