TJA1043T/1J | |
---|---|
DigiKey Part Number | 568-13274-2-ND - Tape & Reel (TR) 568-13274-1-ND - Cut Tape (CT) 568-13274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1043T/1J |
Description | IC TRANSCEIVER HALF 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJA1043T/1J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥14.95800 | ¥149.58 |
25 | ¥14.10760 | ¥352.69 |
100 | ¥12.02080 | ¥1,202.08 |
250 | ¥11.28684 | ¥2,821.71 |
500 | ¥9.87606 | ¥4,938.03 |
1,000 | ¥8.18304 | ¥8,183.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.61870 | ¥19,046.75 |
5,000 | ¥7.33651 | ¥36,682.55 |