74LVC1G3157FZ4-7 | |
---|---|
DigiKey Part Number | 74LVC1G3157FZ4-7DITR-ND - Tape & Reel (TR) 74LVC1G3157FZ4-7DICT-ND - Cut Tape (CT) 74LVC1G3157FZ4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G3157FZ4-7 |
Description | IC SWITCH SPDT X 1 10OHM 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm X2-DFN1410-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G3157FZ4-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 250mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4ns, 7.5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -42dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1410-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.77700 | ¥17.77 |
25 | ¥1.55400 | ¥38.85 |
100 | ¥1.00650 | ¥100.65 |
250 | ¥0.83312 | ¥208.28 |
500 | ¥0.66632 | ¥333.16 |
1,000 | ¥0.51084 | ¥510.84 |
2,500 | ¥0.44424 | ¥1,110.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.39981 | ¥1,999.05 |
10,000 | ¥0.39106 | ¥3,910.60 |