MCP23S17-E/SP

DigiKey Part Number
MCP23S17-E/SP-ND
Manufacturer
Manufacturer Product Number
MCP23S17-E/SP
Description
IC XPNDR 10MHZ SPI 28SDIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
I/O Expander 16 SPI 10 MHz 28-SPDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP23S17-E/SP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
SPI
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
25mA
Clock Frequency
10 MHz
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.300", 7.62mm)
Supplier Device Package
28-SPDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.13000¥15.13
25¥12.66640¥316.66
100¥11.47610¥1,147.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.