Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,946 In Stock | 1 : ¥25.08000 Cut Tape (CT) 2,500 : ¥11.47549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 60Ohm | 800mOhm | 2.7V ~ 12V | - | 100ns, 75ns | - | 1pC | 8pF, 8pF | 100pA | -90dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-6 | ||
1,840 In Stock | 1 : ¥51.69000 Tube | - | Tube | Active | SPST - NO | 1:1 | 8 | 4.5Ohm | - | 2.7V ~ 5.5V | ±2.5V | 20ns, 8ns (Typ) | 155MHz | 3pC | 11pF, 11pF | 100pA | -90dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
13,223 In Stock | 1 : ¥71.67000 Tube | - | Tube | Active | - | 8:1 | 1 | 200Ohm | 3.5Ohm | 5V ~ 16.5V | ±5V ~ 16.5V | 95ns, 100ns | 550MHz | 0.4pC | 1.5pF, 7pF | 100pA | -85dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |