MAX20336AEFT+T

DigiKey Part Number
175-MAX20336AEFT+TTR-ND - Tape & Reel (TR)
175-MAX20336AEFT+TCT-ND - Cut Tape (CT)
175-MAX20336AEFT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX20336AEFT+T
Description
IC SWITCH DPSTX1 330MOHM 6WLP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 330mOhm 6-FC2QFN (1.25x1.75)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
DPST
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
330mOhm
Channel-to-Channel Matching (ΔRon)
3mOhm
Voltage - Supply, Single (V+)
1.6V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
1.7ms, 13.5ms (Typ)
-3db Bandwidth
270MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
14pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-85dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-FC2QFN (1.25x1.75)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.53000¥22.53
10¥20.25000¥202.50
25¥19.10400¥477.60
100¥16.27730¥1,627.73
250¥15.28348¥3,820.87
500¥13.37310¥6,686.55
1,000¥11.08049¥11,080.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.31636¥25,790.90
5,000¥9.93427¥49,671.35
Manufacturers Standard Package