SIT8021AI-J4-18S-12.288000 | |
---|---|
DigiKey Part Number | 1473-SIT8021AI-J4-18S-12.288000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8021AI-J4-18S-12.288000 |
Description | MEMS OSC XO 12.2880MHZ LVCMOS |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.288 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 130µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | 1.3µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥9.03900 | ¥90.39 |
50 | ¥8.83220 | ¥441.61 |
100 | ¥7.57030 | ¥757.03 |
500 | ¥7.35976 | ¥3,679.88 |
1,000 | ¥6.20325 | ¥6,203.25 |
2,500 | ¥5.88781 | ¥14,719.52 |
5,000 | ¥5.67752 | ¥28,387.60 |
10,000 | ¥5.46724 | ¥54,672.40 |