DG9431EDV-T1-GE3

DigiKey Part Number
742-DG9431EDV-T1-GE3TR-ND - Tape & Reel (TR)
742-DG9431EDV-T1-GE3CT-ND - Cut Tape (CT)
742-DG9431EDV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG9431EDV-T1-GE3
Description
IC SWITCH SPDT X 1 25OHM 6TSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:2 25Ohm 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
1:2
Number of Circuits
1
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
400mOhm
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
75ns, 50ns
-3db Bandwidth
-
Charge Injection
-0.78pC
Channel Capacitance (CS(off), CD(off))
3.8pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-108dB @ 1MHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.02000¥18.02
10¥16.22000¥162.20
25¥15.30560¥382.64
100¥13.04000¥1,304.00
250¥12.24380¥3,060.95
500¥10.71340¥5,356.70
1,000¥8.87689¥8,876.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.26468¥24,794.04
6,000¥7.95857¥47,751.42
Manufacturers Standard Package