LT1785ACS8#PBF | |
---|---|
DigiKey Part Number | LT1785ACS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1785ACS8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1785ACS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.72000 | ¥61.72 |
10 | ¥55.75100 | ¥557.51 |
25 | ¥53.15640 | ¥1,328.91 |
100 | ¥46.15650 | ¥4,615.65 |
300 | ¥44.08163 | ¥13,224.49 |
500 | ¥40.19206 | ¥20,096.03 |
1,000 | ¥35.00605 | ¥35,006.05 |
2,500 | ¥33.70954 | ¥84,273.85 |