CPPLC5-HT7PT | |
---|---|
DigiKey Part Number | CPPLC5-HT7PT-ND |
Manufacturer | |
Manufacturer Product Number | CPPLC5-HT7PT |
Description | OSC PROG CMOS 5V 50PPM EN/DS |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 133 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.46000 | ¥48.46 |
10 | ¥45.87300 | ¥458.73 |
90 | ¥43.32311 | ¥3,899.08 |
180 | ¥40.77422 | ¥7,339.36 |
540 | ¥39.50011 | ¥21,330.06 |
1,080 | ¥33.89364 | ¥36,605.13 |
2,520 | ¥31.85490 | ¥80,274.35 |