SC-5320 | |
---|---|
DigiKey Part Number | SC-5320-ND |
Manufacturer | |
Manufacturer Product Number | SC-5320 |
Description | FIXTURE FOR 5 X 3.2MM SMD OSC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 14 Position For use with |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Socket Card | |
For Use With/Related Products | - | |
Number of Positions | 14 | |
Package Accepted | - | |
Specifications | - | |
Includes | - | |
Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥362.76333 | ¥1,088.29 |