ULQ2003ATDG4Q1 | |
---|---|
DigiKey Part Number | ULQ2003ATDG4Q1-ND |
Manufacturer | |
Manufacturer Product Number | ULQ2003ATDG4Q1 |
Description | IC PWR DRIVER NPN 1:1 16SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Darlington 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULQ2003ATDG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Darlington | |
Interface | Parallel | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
40 | ¥8.17500 | ¥327.00 |
120 | ¥6.47750 | ¥777.30 |
520 | ¥5.49062 | ¥2,855.12 |
1,000 | ¥4.47262 | ¥4,472.62 |
2,000 | ¥4.21048 | ¥8,420.96 |
5,000 | ¥4.00996 | ¥20,049.80 |