74HC4052D,653

DigiKey Part Number
1727-2808-2-ND - Tape & Reel (TR)
1727-2808-1-ND - Cut Tape (CT)
1727-2808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4052D,653
Description
IC SWITCH SP4T X 2 150OHM 16SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 150Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC4052D,653 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
150Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
±1.5V ~ 5V
Switch Time (Ton, Toff) (Max)
58ns, 48ns
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
10¥2.96700¥29.67
25¥2.76800¥69.20
100¥2.21370¥221.37
250¥2.05592¥513.98
500¥1.73952¥869.76
1,000¥1.34421¥1,344.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.22560¥3,064.00
5,000¥1.14654¥5,732.70
12,500¥1.06746¥13,343.25
25,000¥1.01211¥25,302.75
62,500¥1.00856¥63,035.00
Manufacturers Standard Package