TS3A4741DCNR

DigiKey Part Number
296-24793-2-ND - Tape & Reel (TR)
296-24793-1-ND - Cut Tape (CT)
296-24793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3A4741DCNR
Description
IC SW SPST-NOX2 900MOHM SOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 900mOhm SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TS3A4741DCNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
30mOhm
Voltage - Supply, Single (V+)
1.6V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 9ns
-3db Bandwidth
125MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
23pF, 20pF
Current - Leakage (IS(off)) (Max)
2nA
Crosstalk
-95dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.65000¥7.65
10¥6.83500¥68.35
25¥6.48480¥162.12
100¥5.32690¥532.69
250¥4.97968¥1,244.92
500¥4.40056¥2,200.28
1,000¥3.47411¥3,474.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.24248¥9,727.44
6,000¥3.08035¥18,482.10
15,000¥2.96454¥44,468.10
Manufacturers Standard Package