Analog Switches, Multiplexers, Demultiplexers

Results: 5
Manufacturer
onsemiTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Switch Circuit
-DP4TSPDT
Multiplexer/Demultiplexer Circuit
2:12:48:1
Number of Circuits
123
On-State Resistance (Max)
240Ohm280Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm10Ohm
Voltage - Supply, Single (V+)
3V ~ 18V3V ~ 20V
Voltage - Supply, Dual (V±)
±2.5V ~ 9V-
-3db Bandwidth
17MHz20MHz30MHz
Channel Capacitance (CS(off), CD(off))
0.2pF, 30pF0.2pF, 9pF7.5pF
Crosstalk
-40dB @ 6MHz-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
CD4051BM96
IC MUX 8:1 240OHM 16SOIC
Texas Instruments
19,667
In Stock
1 : ¥4.34000
Cut Tape (CT)
2,500 : ¥1.54661
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
240Ohm
5Ohm
3V ~ 20V
±2.5V ~ 9V
-
20MHz
-
0.2pF, 30pF
100nA
-
-55°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
CD4053BM96
IC SWITCH SPDT X 3 240OHM 16SOIC
Texas Instruments
1,514
In Stock
9,005
Marketplace
1 : ¥4.34000
Cut Tape (CT)
2,500 : ¥1.53049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
SPDT
2:1
3
240Ohm
5Ohm
3V ~ 20V
±2.5V ~ 9V
-
30MHz
-
0.2pF, 9pF
100nA
-40dB @ 6MHz
-55°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
MC14051BDG
IC MUX 8:1 280OHM 16SOIC
onsemi
1,408
In Stock
1 : ¥7.22000
Tube
-
Tube
Active
-
8:1
1
280Ohm
10Ohm
3V ~ 18V
-
-
17MHz
-
7.5pF
100nA
-
-55°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
MC14052BDG
IC SWITCH DP4T X 2 280OHM 16SOIC
onsemi
1,296
In Stock
2,544
Factory
1 : ¥7.65000
Tube
-
Tube
Active
DP4T
2:4
2
280Ohm
10Ohm
3V ~ 18V
-
-
17MHz
-
7.5pF
100nA
-
-55°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
CD4053BM
IC SWITCH SPDT X 3 240OHM 16SOIC
Texas Instruments
1,413
In Stock
9,839
Marketplace
1 : ¥11.49000
Tube
-
Bulk
Tube
Obsolete
SPDT
2:1
3
240Ohm
5Ohm
3V ~ 20V
±2.5V ~ 9V
-
30MHz
-
0.2pF, 9pF
100nA
-40dB @ 6MHz
-55°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 5

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.