Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 480 Marketplace | 19 : ¥119.98895 Tray | Tray Tray | Obsolete | Not Verified | XA | 16-Bit | 30MHz | UART/USART | PWM, WDT | 32 | 32KB (32K x 8) | OTP | - | 512 x 8 | 2.7V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 44-LQFP (10x10) | 44-LQFP | |||
0 In Stock 450 Marketplace | 12 : ¥183.37083 Tray | Tray Tray | Obsolete | Not Verified | XA | 16-Bit | 30MHz | EBI/EMI, UART/USART | DMA, WDT | 33 | - | ROMless | - | 256 x 8 | 2.7V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | XA | 16-Bit | 30MHz | UART/USART | PWM, WDT | 32 | 32KB (32K x 8) | OTP | - | 512 x 8 | 2.7V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | XA | 16-Bit | 30MHz | UART/USART | PWM, WDT | 32 | 32KB (32K x 8) | OTP | - | 512 x 8 | 2.7V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | XA | 16-Bit | 30MHz | UART/USART | PWM, WDT | 32 | 64KB (64K x 8) | FLASH | - | 2K x 8 | 4.5V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | XA | 16-Bit | 30MHz | UART/USART | PWM, WDT | 32 | 64KB (64K x 8) | FLASH | - | 2K x 8 | 4.75V ~ 5.25V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | XA | 16-Bit | 30MHz | EBI/EMI, I2C, UART/USART | PWM, WDT | 50 | - | ROMless | - | 1K x 8 | 2.7V ~ 5.5V | A/D 8x8b | External | 0°C ~ 70°C (TA) | Surface Mount | 68-PLCC (24.18x24.18) | 68-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | XA | 16-Bit | 30MHz | UART/USART | PWM, WDT | 32 | - | ROMless | - | 512 x 8 | 2.7V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | XA | 16-Bit | 30MHz | UART/USART | PWM, WDT | 32 | - | ROMless | - | 512 x 8 | 2.7V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | XA | 16-Bit | 30MHz | UART/USART | PWM, WDT | 32 | - | ROMless | - | 512 x 8 | 2.7V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XA | 16-Bit | 30MHz | UART/USART | PWM, WDT | 32 | - | ROMless | - | 512 x 8 | 2.7V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 44-LQFP (10x10) | 44-LQFP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | XA | 16-Bit | 30MHz | UART/USART | PWM, WDT | 32 | - | ROMless | - | 512 x 8 | 2.7V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
0 In Stock | Obsolete | Bag | Obsolete | Not Verified | XA | 16-Bit | 30MHz | UART/USART | PWM, WDT | 32 | 64KB (64K x 8) | FLASH | - | 2K x 8 | 4.5V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 44-LQFP (10x10) | 44-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XA | 16-Bit | 30MHz | EBI/EMI, I2C, UART/USART | PWM, WDT | 50 | - | ROMless | - | 1K x 8 | 2.7V ~ 5.5V | A/D 8x8b | External | 0°C ~ 70°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | XA | 16-Bit | 32MHz | CANbus, EBI/EMI, SPI, UART/USART | DMA, POR, PWM, WDT | 32 | 32KB (32K x 8) | OTP | - | 1K x 8 | 4.5V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XA | 16-Bit | 30MHz | UART/USART | PWM, WDT | 32 | - | ROMless | - | 512 x 8 | 2.7V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 44-LQFP (10x10) | 44-LQFP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | XA | 16-Bit | 30MHz | EBI/EMI, I2C, UART/USART | PWM, WDT | 32 | - | ROMless | - | 1K x 8 | 2.7V ~ 5.5V | A/D 8x8b | External | -40°C ~ 85°C (TA) | Surface Mount | 68-PLCC (24.18x24.18) | 68-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | XA | 16-Bit | 30MHz | EBI/EMI, I2C, UART/USART | PWM, WDT | 50 | 32KB (32K x 8) | OTP | - | 1K x 8 | 2.7V ~ 5.5V | A/D 8x8b | External | 0°C ~ 70°C (TA) | Surface Mount | 68-PLCC (24.18x24.18) | 68-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tray | Obsolete | Verified | XA | 16-Bit | 30MHz | EBI/EMI, I2C, UART/USART | PWM, WDT | 50 | 32KB (32K x 8) | OTP | - | 1K x 8 | 2.7V ~ 5.5V | A/D 8x8b | External | 0°C ~ 70°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XA | 16-Bit | 32MHz | CANbus, EBI/EMI, SPI, UART/USART | DMA, POR, PWM, WDT | 32 | 32KB (32K x 8) | OTP | - | 1K x 8 | 4.5V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 44-LQFP (10x10) | 44-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XA | 16-Bit | 30MHz | EBI/EMI, UART/USART | DMA, WDT | 33 | - | ROMless | - | 256 x 8 | 2.7V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |