Full Half-Bridge (H Bridge) Drivers

Results: 16
Manufacturer
Fairchild Semiconductoronsemi
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Applications
DC-DC ConvertersSynchronous Buck Converters
Technology
DrMOSPower MOSFETUMOS
Rds On (Typ)
470mOhm LS, 680mOhm HS650mOhm LS, 650mOhm HS900mOhm LS, 800mOhm HS1Ohm LS, 1Ohm HS-
Current - Output / Channel
35A50A55A60A
Current - Peak Output
2A7A50A-
Voltage - Load
3V ~ 24V4.5V ~ 16V4.5V ~ 24V-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Features
-Bootstrap Circuit, Diode EmulationBootstrap Circuit, Diode Emulation, Status FlagBootstrap Circuit, Latch Function, Status Flag
Fault Protection
-Over Temperature, Shoot-Through, UVLOOver Temperature, UVLOShoot-Through, UVLO
Package / Case
31-PowerWFQFN40-PowerTFQFN
Supplier Device Package
31-PQFN (5x5)40-PQFN (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Applications
Interface
Load Type
Technology
Rds On (Typ)
Current - Output / Channel
Current - Peak Output
Voltage - Supply
Voltage - Load
Operating Temperature
Features
Fault Protection
Mounting Type
Package / Case
Supplier Device Package
TEXTISBQ50002RHBR
FDMF5839
IC HALF BRIDGE DRIVER 35A 31PQFN
Fairchild Semiconductor
32,978
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Half Bridge
Synchronous Buck Converters
PWM
Inductive
UMOS
650mOhm LS, 650mOhm HS
35A
-
4.5V ~ 5.5V
4.5V ~ 24V
-40°C ~ 150°C (TJ)
Bootstrap Circuit, Latch Function, Status Flag
Over Temperature, UVLO
Surface Mount
31-PowerWFQFN
31-PQFN (5x5)
31-PQFN
FDMF3035
IC HALF BRIDGE DRIVER 50A 31PQFN
onsemi
2,995
In Stock
1 : ¥17.98000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Half Bridge
Synchronous Buck Converters
PWM
Inductive
UMOS
1Ohm LS, 1Ohm HS
50A
50A
4.5V ~ 5.5V
4.5V ~ 24V
-40°C ~ 150°C (TJ)
Bootstrap Circuit, Diode Emulation
Shoot-Through, UVLO
Surface Mount
31-PowerWFQFN
31-PQFN (5x5)
31-PQFN
FDMF3037
IC HALF BRIDGE DRIVER 35A 31PQFN
onsemi
2,998
In Stock
1 : ¥26.93000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Half Bridge
Synchronous Buck Converters
PWM
Inductive
UMOS
1Ohm LS, 1Ohm HS
35A
-
4.5V ~ 5.5V
4.5V ~ 24V
-40°C ~ 150°C (TJ)
Bootstrap Circuit, Diode Emulation
Shoot-Through, UVLO
Surface Mount
31-PowerWFQFN
31-PQFN (5x5)
31-PowerWFQFN
FDMF5833-F085
IC HALF BRIDGE DRIVER 50A 31PQFN
onsemi
8,394
In Stock
1 : ¥28.57000
Cut Tape (CT)
3,000 : ¥13.90552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Half Bridge
Synchronous Buck Converters
PWM
Inductive
UMOS
470mOhm LS, 680mOhm HS
50A
7A
4.5V ~ 5.5V
4.5V ~ 24V
-40°C ~ 150°C (TJ)
Bootstrap Circuit, Latch Function, Status Flag
Over Temperature, UVLO
Surface Mount
31-PowerWFQFN
31-PQFN (5x5)
XS DrMOS Series
FDMF3030
IC HALF BRIDGE DRIVER 50A 40PQFN
onsemi
2,867
In Stock
1 : ¥28.90000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Half Bridge
Synchronous Buck Converters
PWM
Inductive
DrMOS
900mOhm LS, 800mOhm HS
50A
-
4.5V ~ 5.5V
3V ~ 24V
-40°C ~ 150°C (TJ)
Bootstrap Circuit, Diode Emulation, Status Flag
Over Temperature, Shoot-Through, UVLO
Surface Mount
40-PowerTFQFN
40-PQFN (6x6)
31-PQFN
FDMF5823DC
IC HALF BRIDGE DRIVER 55A 31PQFN
onsemi
2,995
In Stock
1 : ¥30.54000
Cut Tape (CT)
1 : ¥30.54000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Obsolete
Half Bridge
Synchronous Buck Converters
PWM
Inductive
UMOS
470mOhm LS, 680mOhm HS
55A
-
4.5V ~ 5.5V
4.5V ~ 16V
-40°C ~ 125°C (TJ)
Bootstrap Circuit, Latch Function, Status Flag
Over Temperature, UVLO
Surface Mount
31-PowerWFQFN
31-PQFN (5x5)
31-PQFN
FDMF5820DC
IC HALF BRIDGE DRIVER 60A 31PQFN
onsemi
12,306
In Stock
1 : ¥41.21000
Cut Tape (CT)
3,000 : ¥20.06993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Half Bridge
Synchronous Buck Converters
PWM
Inductive
UMOS
470mOhm LS, 680mOhm HS
60A
-
4.5V ~ 5.5V
4.5V ~ 16V
-40°C ~ 125°C (TJ)
Bootstrap Circuit, Latch Function, Status Flag
Over Temperature, UVLO
Surface Mount
31-PowerWFQFN
31-PQFN (5x5)
FDMF5823DC
FDMF5823DC
HALF BRIDGE BASED MOSFET DRIVER
Fairchild Semiconductor
6,884
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Half Bridge
Synchronous Buck Converters
PWM
Inductive
UMOS
470mOhm LS, 680mOhm HS
55A
-
4.5V ~ 5.5V
4.5V ~ 16V
-40°C ~ 125°C (TJ)
Bootstrap Circuit, Latch Function, Status Flag
Over Temperature, UVLO
Surface Mount
31-PowerWFQFN
31-PQFN (5x5)
FDMF5821DC
FDMF5826DC
IC HALF BRIDGE DRIVER 60A 31PQFN
Fairchild Semiconductor
6,000
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Half Bridge
Synchronous Buck Converters
PWM
Inductive
UMOS
470mOhm LS, 680mOhm HS
60A
-
4.5V ~ 5.5V
4.5V ~ 16V
-40°C ~ 150°C (TJ)
Bootstrap Circuit, Latch Function, Status Flag
Over Temperature, UVLO
Surface Mount
31-PowerWFQFN
31-PQFN (5x5)
31-PQFN
FDMF5822DC
IC HALF BRIDGE DRIVER 55A 31PQFN
onsemi
91
In Stock
1 : ¥28.24000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Half Bridge
Synchronous Buck Converters
PWM
Inductive
UMOS
470mOhm LS, 680mOhm HS
55A
-
4.5V ~ 5.5V
4.5V ~ 16V
-40°C ~ 125°C (TJ)
Bootstrap Circuit, Latch Function, Status Flag
Over Temperature, UVLO
Surface Mount
31-PowerWFQFN
31-PQFN (5x5)
31-PQFN
FDMF5821DC
IC HALF BRIDGE DRIVER 60A 31PQFN
onsemi
87
In Stock
1 : ¥34.81000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Half Bridge
Synchronous Buck Converters
PWM
Inductive
UMOS
470mOhm LS, 680mOhm HS
60A
-
4.5V ~ 5.5V
4.5V ~ 16V
-40°C ~ 125°C (TJ)
Bootstrap Circuit, Latch Function, Status Flag
Over Temperature, UVLO
Surface Mount
31-PowerWFQFN
31-PQFN (5x5)
31-PowerWFQFN
FDMF5826DC
IC HALF BRIDGE DRIVER 60A 31PQFN
onsemi
6
In Stock
1 : ¥37.35000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Half Bridge
Synchronous Buck Converters
PWM
Inductive
UMOS
470mOhm LS, 680mOhm HS
60A
-
4.5V ~ 5.5V
4.5V ~ 16V
-40°C ~ 150°C (TJ)
Bootstrap Circuit, Latch Function, Status Flag
Over Temperature, UVLO
Surface Mount
31-PowerWFQFN
31-PQFN (5x5)
31-PQFN
FDMF5833
IC HALF BRIDGE DRIVER 50A 31PQFN
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Half Bridge
Synchronous Buck Converters
PWM
Inductive
UMOS
470mOhm LS, 680mOhm HS
50A
-
4.5V ~ 5.5V
4.5V ~ 24V
-40°C ~ 150°C (TJ)
Bootstrap Circuit, Latch Function, Status Flag
Over Temperature, UVLO
Surface Mount
31-PowerWFQFN
31-PQFN (5x5)
31-PQFN
FDMF5839
IC HALF BRIDGE DRIVER 35A 31PQFN
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Half Bridge
Synchronous Buck Converters
PWM
Inductive
UMOS
650mOhm LS, 650mOhm HS
35A
-
4.5V ~ 5.5V
4.5V ~ 24V
-40°C ~ 150°C (TJ)
Bootstrap Circuit, Latch Function, Status Flag
Over Temperature, UVLO
Surface Mount
31-PowerWFQFN
31-PQFN (5x5)
IC HALF BRIDGE DRIVER 60A 31PQFN
FDMF5821
IC HALF BRIDGE DRIVER 60A 31PQFN
onsemi
0
In Stock
Active
Tape & Reel (TR)
Active
Half Bridge
Synchronous Buck Converters
PWM
Inductive
UMOS
470mOhm LS, 680mOhm HS
60A
-
4.5V ~ 5.5V
4.5V ~ 16V
-40°C ~ 125°C (TJ)
Bootstrap Circuit, Latch Function, Status Flag
Over Temperature, UVLO
Surface Mount
31-PowerWFQFN
31-PQFN (5x5)
31-PQFN
FDMF301155
IC HALF BRIDGE DRIVER 50A 31PQFN
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Half Bridge
DC-DC Converters
PWM
Inductive
Power MOSFET
-
50A
2A
4.5V ~ 5.5V
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
31-PowerWFQFN
31-PQFN (5x5)
Showing
of 16

Full Half-Bridge (H Bridge) Drivers


Devices in the bridge driver PMIC (Power Management Integrated Circuit) family incorporate two or more power transistors along with circuitry required to operate them as switches under the control of an external device. The transistors are typically configured internally in series-connected pairs known as half-bridges, such that the junction between any given pair can be connected to either of two power supply rails. They are commonly used to translate low-level signals provided by a control device such as a microcontroller into the higher power signals required to operate an actuator such as a stepper or brushless motor.