FDMF5839 | |
---|---|
DigiKey Part Number | 2156-FDMF5839-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMF5839 |
Description | IC HALF BRIDGE DRIVER 35A 31PQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters UMOS 31-PQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | UMOS | |
Rds On (Typ) | 650mOhm LS, 650mOhm HS | |
Current - Output / Channel | 35A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Latch Function, Status Flag | |
Fault Protection | Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerWFQFN | |
Supplier Device Package | 31-PQFN (5x5) | |
Base Product Number |